Test Points

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
380,108
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.17314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.045" (1.15mm)
-
No Insulation
-
201,257
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.18892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
-
No Insulation
-
93,563
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.24333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.049" (1.25mm)
-
No Insulation
-
36,729
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.24333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.079" (2.00mm)
-
No Insulation
-
Showing
of 4

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).