Test Points

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
S2761
PC TEST POINT NATURAL
Harwin Inc.
1,048,962
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.20473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.045" (1.15mm)
Tin
No Insulation
Brass
S2751
PC TEST POINT NATURAL
Harwin Inc.
99,496
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.22743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Tin
No Insulation
Brass
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).