Test Points

Results: 4
Type
PC Test Point, CompactPC Test Point, Multipurpose
Color
BlackOrangeRedYellow
Size / Dimension
0.125" Dia x 0.220" L (3.18mm x 5.59mm)0.125" Dia x 0.320" L (3.18mm x 8.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5005
5005
PC TEST POINT COMPACT RED
Keystone Electronics
97,097
In Stock
76,600
Factory
1 : $0.61000
Bulk
Bulk
Active
PC Test Point, Compact
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5013
5013
PC TEST POINT MULTIPURP ORANGE
Keystone Electronics
86,291
In Stock
67,600
Factory
1 : $0.61000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Orange
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5014
5014
PC TEST POINT MULTIPURP YELLOW
Keystone Electronics
76,337
In Stock
31,000
Factory
1 : $0.61000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Yellow
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5006
5006
PC TEST POINT COMPACT BLACK
Keystone Electronics
72,579
In Stock
62,700
Factory
1 : $0.61000
Bulk
Bulk
Active
PC Test Point, Compact
Through Hole
Black
0.063" (1.60mm)
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 4

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).