Test Points
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,012 In Stock | 1 : $2.88000 Bulk | - | Bulk | Active | PC Test Point Jack | Through Hole | Black | 0.052" (1.32mm) | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | - | Silver | Polyamide (PA66), Nylon 6/6 | Beryllium Copper | ||
731 In Stock | 1 : $2.99000 Bulk | - | Bulk | Active | PC Test Point Jack | Through Hole | Red | 0.052" (1.32mm) | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | - | Silver | Polyamide (PA66), Nylon 6/6 | Beryllium Copper |