Jumper, Specialty

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Current Rating (Amps)
Temperature Range
6356-24
TEST LEAD GATOR TO GATOR 24"
Pomona Electronics
76
In Stock
1 : $134.35000
Bulk
Bulk
Active
Alligator to Alligator
Alligator Clip, Insulated
Alligator Clip, Insulated
24.0" (609.60mm)
10 Leads, Multiple Colors
Poly-Vinyl Chloride (PVC)
18 AWG
150VDC
5 A
122°F (50°C)
6356-12
TEST LEAD GATOR TO GATOR 12"
Pomona Electronics
23
In Stock
1 : $134.35000
Bulk
Bulk
Active
Alligator to Alligator
Alligator Clip, Insulated
Alligator Clip, Insulated
12.0" (304.80mm)
10 Leads, Multiple Colors
Poly-Vinyl Chloride (PVC)
18 AWG
150VDC
5 A
122°F (50°C)
6356-36
TEST LEAD GATOR TO GATOR 36"
Pomona Electronics
15
In Stock
1 : $134.35000
Bulk
Bulk
Active
Alligator to Alligator
Alligator Clip, Insulated
Alligator Clip, Insulated
36.0" (914.40mm)
10 Leads, Multiple Colors
Poly-Vinyl Chloride (PVC)
18 AWG
150VDC
5 A
122°F (50°C)
TEST LEAD GATOR TO GATOR 48"
TEST LEAD GATOR TO GATOR 48"
Pomona Electronics
0
In Stock
Obsolete
-
Obsolete
Alligator to Alligator
Alligator Clip, Insulated
Alligator Clip, Insulated
48.0" (1219.20mm)
10 Leads, Multiple Colors
Poly-Vinyl Chloride (PVC)
18 AWG
150VDC
5 A
122°F (50°C)
TEST LEAD GATOR TO GATOR 60"
TEST LEAD GATOR TO GATOR 60"
Pomona Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Alligator to Alligator
Alligator Clip, Insulated
Alligator Clip, Insulated
60.0" (1524.00mm)
10 Leads, Multiple Colors
Poly-Vinyl Chloride (PVC)
18 AWG
150VDC
5 A
122°F (50°C)
Showing
of 5

Jumper, Specialty


Test Leads and Jumpers are cables with some type of clip and/or connector on each end that are used for taking measurements and testing circuits. The connector types are alligator, banana, bantam plug, BNC, grabber, pin tip, hook, pincer, socket, spade terminal, tip plug, test probe, phone plug, wire leads, and 66 block.