Alligator, Crocodile, Heavy Duty Clips

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Jaw Opening
Voltage - Rated
Current Rating (Amps)
Material
Plating
Material - Insulation
Insulation
Color
Length
Termination
Quantity
Ratings
BU-45
BU-45
PEE-WEE CLIP STEEL NON-INSUL 5A
Mueller Electric Co
1,546
In Stock
32,709
Factory
1 : $1.30000
Bulk
Bulk
Active
Pee-Wee
0.310" (7.87mm)
-
5 A
Steel
Zinc
-
Non-Insulated
Natural
1.530" (38.86mm)
Crimp or Screw
1 Piece
-
BU-45C
BU-45C
PEE-WEE CLP COPPER NON-INSUL 10A
Mueller Electric Co
3,713
In Stock
6,000
Factory
1 : $2.16000
Bulk
Bulk
Active
Pee-Wee
0.310" (7.87mm)
-
10 A
Copper
-
-
Non-Insulated
Natural
1.530" (38.86mm)
Crimp or Screw
1 Piece
AA59466-006
Showing
of 2

Alligator, Crocodile, Heavy Duty Clips


Alligator, Crocodile, and Heavy-Duty Test Clips are most often used between an electronic circuit and a measurement device, providing a temporary electrical connection. Items in this family are spring loaded and contain two jaws with serrated teeth. The types are alligator, battery terminal clamp, bus bar clip, clamp, crocodile, dolphin, geophone, heavy duty, Kelvin, Pee-Wee, and telecom.