Wire to Board Connectors

Results: 12
Series
4200147064811529890198SolderRight
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Terminal Type
Through BoardThrough Board, LockingWire to Board
Hole Diameter
0.043" (1.09mm)0.046" ~ 0.051" (1.17mm ~ 1.30mm)0.051" (1.30mm)0.071" (1.80mm)0.075" (1.91mm)0.098" (2.49mm)-
Insulation Diameter
0.047" ~ 0.051" (1.19mm ~ 1.30mm)0.055" ~ 0.063" (1.40mm ~ 1.60mm)0.060" (1.52mm)0.067" ~ 0.120" (1.70mm ~ 3.05mm)0.071" ~ 0.083" (1.80mm ~ 2.11mm)0.091" (2.31mm)0.094" ~ 0.110" (2.39mm ~ 2.79mm)0.100" (2.54mm)0.120" (3.05mm)0.120" ~ 0.140" (3.05mm ~ 3.56mm)
Length - Overall
0.246" (6.24mm)0.265" (6.73mm)0.268" (6.81mm)0.302" (7.67mm)0.310" (7.87mm)0.317" (8.05mm)0.325" (8.26mm)0.337" (8.56mm)
Wire Gauge
14-16 AWG16-18 AWG18-20 AWG18-22 AWG18-24 AWG22-24 AWG22-26 AWG26-28 AWG
Contact Material
Brass AlloyBrassPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Hole Diameter
Insulation Diameter
Length - Overall
Wire Gauge
Contact Material
Contact Finish
08-70-0106
0008700106
CONN TERM WTB 18-22AWG TIN
Molex
308,672
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.04628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveThrough Board, Locking0.071" (1.80mm)0.067" ~ 0.120" (1.70mm ~ 3.05mm)0.268" (6.81mm)18-22 AWGBrassTin
0002092105
0002092105
CONN TERM WTB 16-18AWG TIN
Molex
183,454
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.04513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveThrough Board, Locking0.098" (2.49mm)0.120" ~ 0.140" (3.05mm ~ 3.56mm)0.302" (7.67mm)16-18 AWGBrassTin
0002072101
0002072101
CONN TERM WTB 18-24AWG TIN
Molex
55,541
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.04657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveThrough Board, Locking0.075" (1.91mm)0.120" (3.05mm)0.302" (7.67mm)18-24 AWGBrassTin
42001 Series
0040080605
CONN TERM WTB 22-26 AWG TIN
Molex
97,500
In Stock
240,000
Factory
1 : $0.25000
Cut Tape (CT)
20,000 : $0.07637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveThrough Board, Locking0.051" (1.30mm)0.060" (1.52mm)0.265" (6.73mm)22-26 AWGBrass AlloyTin
SolderRight Series In-Line Mount
1726770100
CONN TERM WTB 22-24AWG TIN
Molex
201,487
In Stock
1 : $0.37000
Cut Tape (CT)
16,000 : $0.17284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWire to Board-0.055" ~ 0.063" (1.40mm ~ 1.60mm)0.310" (7.87mm)22-24 AWGBrassTin
SolderRight Series In-Line Mount
1722490200
CONN TERM WTB 18-20AWG TIN
Molex
295,633
In Stock
1 : $0.41000
Cut Tape (CT)
7,000 : $0.19651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWire to Board-0.071" ~ 0.083" (1.80mm ~ 2.11mm)0.325" (8.26mm)18-20 AWGBrassTin
SolderRight Series In-Line Mount
1722490100
CONN TERM WTB 14-16AWG TIN
Molex
28,110
In Stock
1 : $0.60000
Cut Tape (CT)
6,000 : $0.24589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWire to Board-0.094" ~ 0.110" (2.39mm ~ 2.79mm)0.325" (8.26mm)14-16 AWGBrassTin
0901980001
0901980001
CONN TERM WTB 22-26AWG TIN
Molex
194,024
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.08297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveThrough Board0.046" ~ 0.051" (1.17mm ~ 1.30mm)0.060" (1.52mm)0.246" (6.24mm)22-26 AWGPhosphor BronzeTin
SolderRight Series In-Line Mount
1726770200
CONN TERM WTB 26-28AWG TIN
Molex
16,918
In Stock
1 : $0.51000
Cut Tape (CT)
19,000 : $0.18203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWire to Board-0.047" ~ 0.051" (1.19mm ~ 1.30mm)0.310" (7.87mm)26-28 AWGBrassTin
SolderRight Series Straddle Mount
1718920100
CONN TERM WTB 16-18AWG TIN
Molex
190
In Stock
1 : $0.45000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-KeyWire to Board0.043" (1.09mm)0.091" (2.31mm)0.337" (8.56mm)16-18 AWGBrassTin
CONN TERM WTB 22-26AWG TIN
0901980002
CONN TERM WTB 22-26AWG TIN
Molex
0
In Stock
4,950,000
Factory
Check Lead Time
75,000 : $0.08919
Bulk
Bulk
ActiveThrough Board0.046" ~ 0.051" (1.17mm ~ 1.30mm)0.060" (1.52mm)0.246" (6.24mm)22-26 AWGPhosphor BronzeTin
CONN TERM WTB 22-26AWG TIN
0016020037
CONN TERM WTB 22-26AWG TIN
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteThrough Board, Locking0.051" (1.30mm)0.100" (2.54mm)0.317" (8.05mm)22-26 AWGBrassTin
Showing
of 12

Wire to Board Connectors


Wire-to-board terminal connectors are used to make reliable, single conductor connections directly to a circuit board. They are available in a variety of wire gauges from 30 AWG up to 8 AWG. They come in a variety of lengths, materials, and insulation diameter tolerances. These connectors crimp onto stripped wire and provide a more secure connection to a PCB than wire alone.