Results: 0
Manufacturer
3MAdafruit Industries LLCAlpha WireAmphenol AnytekC&KC&K AerospaceConta-Clip, Inc.DFRobotGC ElectronicsHellermannTytonJonard ToolsJST Sales America Inc.
Series
-*191601920219717221221 LEVER-NUTS®222 LEVER-NUTS®357609715 Sheltap®AmplivarAmpower
Packaging
-BagBoxBulkCanisterCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Terminal Type
2 Way Tap3 Way Splice3 Way Tap4 Way Splice4 Way Tap-Bi-Metal Splice, Single EndButt Splice, Closed End, Individual OpeningButt Splice, Closed End, Individual OpeningsButt Splice, Closed End, Single OpeningButt Splice, Inline, Individual OpeningsCrimpband, Open Band
Number of Wire Entries
1234567810121440-Multiple
Termination
-CrimpCrimp, PiercingIDCPush InScrewSolderTwist On
Wire Gauge
10mm²16mm²25mm²35mm²50mm²70mm²95mm²120mm²185mm²240mm²300mm²400mm²
Insulation
-Fully InsulatedFully Insulated Heat ShrinkInsulatedNon-InsulatedPartial Insulation
Features
8-32 Thread-Aluminum to Copper WireBrazed SeamBrazed Seam, High Temperature, Serrated Mating AreaBrazed Seam, Serrated Mating AreaButted SeamButted Seam, Serrated Mating AreaCap (Cover)Cap, Gel FilledCap, Gel Filled, Insulating Rubber Sleeve, PigtailCap, Gel Filled, Step Up/Step Down
Color
-BlackBlack, BrownBlack, GrayBlack, Orange BandsBlack, PurpleBlack, RedBlack, WhiteBlueBlue, Blue StripeBlue, BrownBlue, Gray
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.