Ring Connectors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
MVU18-8R/LK (BULK)
CONN RING CIRC 18-22AWG #8 CRIMP
3M
2,041
In Stock
1 : $0.95000
Bulk
Bulk
Active
Circular
8 Stud
0.030" (0.76mm)
0.310" (7.87mm)
0.930" (23.62mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper, ETP
Tin
MVU14-8RK
CONN RING CIRC 14-16AWG #8 CRIMP
3M
727
In Stock
1 : $0.95000
Bulk
Bulk
Active
Circular
8 Stud
0.030" (0.76mm)
0.330" (8.38mm)
0.900" (22.86mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper, ETP
Tin
MVU14-6R/SK, MNG14-6R/SK (BULK)
CONN RING CIRC 14-16AWG #6 CRIMP
3M
508
In Stock
1 : $1.04000
Bulk
Bulk
Active
Circular
6 Stud
0.030" (0.76mm)
0.250" (6.35mm)
0.800" (20.32mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper, ETP
Tin
MVU10-10RK (BULK)
CONN RING CIRC 10-12AWG #10
3M
794
In Stock
1 : $1.11000
Bulk
Bulk
Active
Circular
10 Stud
0.040" (1.02mm)
0.380" (9.65mm)
1.030" (26.16mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper, ETP
Tin
MVU10-14R/SK (BULK)
CONN RING CIRC 10-12AWG #1/4
3M
445
In Stock
1 : $1.38000
Bulk
Bulk
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.530" (13.46mm)
1.260" (32.00mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper, ETP
Tin
Scotchlok Series
CONN RING CIRC 14-16AWG #10
3M
300
In Stock
1 : $0.96000
Bulk
Bulk
Active
Circular
10 Stud
0.030" (0.76mm)
0.330" (8.38mm)
0.900" (22.86mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Butted Seam
Blue
Copper, ETP
Tin
MVU14-38RK
CONN RING CIRC 14-16AWG #3/8
3M
490
In Stock
1 : $1.50000
Bulk
Bulk
Active
Circular
3/8 Stud
0.030" (0.76mm)
0.560" (14.22mm)
1.130" (28.70mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper, ETP
Tin
MVU14-516R/SK
CONN RING CIRC 14-16AWG #5/16
3M
447
In Stock
1 : $1.50000
Bulk
Bulk
Active
Circular
5/16 Stud
0.030" (0.76mm)
0.470" (11.94mm)
1.080" (27.43mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper, ETP
Tin
MVU18-38RK
CONN RING CIRC 18-22AWG #3/8
3M
364
In Stock
1 : $1.50000
Bulk
Bulk
Active
Circular
3/8 Stud
0.030" (0.76mm)
0.560" (14.22mm)
1.130" (28.70mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper, ETP
Tin
Showing
of 9

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.