Quick Connects, Quick Disconnect Connectors

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
520337
2-520337-2
CONN QC RCPT 18-22AWG 0.187
TE Connectivity AMP Connectors
7,716
In Stock
1 : $0.80000
Bulk
Bulk
Active
Angled - 90°, Flag
Female
0.187" (4.75mm)
0.032" (0.81mm)
-
-
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Red
Brass
Tin
273,624
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.08203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.552" (14.02mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
1217080-1
1217080-1
CONN QC RCPT 0.205/0.250 SOLDER
TE Connectivity AMP Connectors
155,615
In Stock
1 : $0.49000
Bulk
Bulk
Active
Standard
Female
0.205" (5.21mm), 0.250" (6.35mm)
0.032" (0.81mm)
0.330" (8.38mm)
0.480" (12.19mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
49,905
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.22993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.110" (2.79mm)
0.020" (0.51mm)
0.280" (7.11mm)
0.485" (12.32mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
46,236
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.16575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.187" (4.75mm)
0.032" (0.81mm)
-
0.487" (12.37mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
019009000x
0190090007
CONN QC RCPT 18-22AWG 0.250
Molex
123
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.23706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line), Right Angle
-
-
Brass
Tin
Showing
of 6

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.