PC Pin, Single Post Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
19,748
In Stock
1 : $0.82000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.030" (0.76mm) Dia
-
0.215" (5.46mm)
-
0.230" (5.84mm)
0.055" (1.40mm)
0.034" (0.86mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,300 : $4.28101
Tape & Reel (TR)
Tape & Reel (TR)
Active
PC Pin
Single End, Turret
0.030" (0.76mm) Dia
-
0.150" (3.81mm)
-
0.165" (4.19mm)
0.055" (1.40mm)
0.034" (0.86mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
Showing
of 2

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.