PC Pin Receptacles, Socket Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,543 In Stock | 1 : $0.61000 Bulk | Bulk | Active | No Tail | Solder | 0.259" (6.58mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.077" (1.96mm) | - | 0.233" (5.92mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
14,250 In Stock | 1 : $0.80000 Bulk | Bulk | Active | No Tail | Solder | 0.259" (6.58mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.077" (1.96mm) | - | 0.233" (5.92mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
572 In Stock | 1 : $1.73000 Bulk | Bulk | Active | No Tail | Solder | 0.259" (6.58mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.077" (1.96mm) | - | 0.233" (5.92mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
974 In Stock | 1 : $2.24000 Bulk | Bulk | Active | No Tail | Solder | 0.259" (6.58mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.077" (1.96mm) | - | 0.233" (5.92mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : $0.93246 Bulk | Bulk | Active | No Tail | Solder | 0.259" (6.58mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.077" (1.96mm) | - | 0.233" (5.92mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : $0.99802 Bulk | Bulk | Active | No Tail | Solder | 0.259" (6.58mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.077" (1.96mm) | - | 0.233" (5.92mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : $0.99802 Bulk | Bulk | Active | No Tail | Solder | 0.259" (6.58mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.077" (1.96mm) | - | 0.233" (5.92mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |