PC Pin Receptacles, Socket Connectors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
49,268
In Stock
1 : $1.19000
Bulk
Bulk
Active
No Tail
Solder
0.140" (3.56mm)
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
0.064" (1.63mm)
0.077" (1.96mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
57,446
In Stock
1 : $1.85000
Cut Tape (CT)
2,200 : $1.06989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
No Tail
Solder
0.140" (3.56mm)
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
0.064" (1.63mm)
0.077" (1.96mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : $1.03911
Bulk
Bulk
Active
No Tail
Solder
0.140" (3.56mm)
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
-
0.077" (1.96mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Beryllium Copper
-
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : $1.03911
Bulk
Bulk
Active
No Tail
Solder
0.140" (3.56mm)
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
-
0.077" (1.96mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Beryllium Copper
Tin
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : $1.17152
Bulk
Bulk
Active
No Tail
Solder
0.140" (3.56mm)
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
-
0.077" (1.96mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : $1.17152
Bulk
Bulk
Active
No Tail
Solder
0.140" (3.56mm)
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
-
0.077" (1.96mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : $1.41940
Bulk
Bulk
Active
No Tail
Solder
0.140" (3.56mm)
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
-
0.077" (1.96mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : $1.42936
Bulk
Bulk
Active
No Tail
Solder
0.140" (3.56mm)
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
-
0.077" (1.96mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : $1.42936
Bulk
Bulk
Active
No Tail
Solder
0.140" (3.56mm)
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
-
0.077" (1.96mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : $1.67264
Bulk
Bulk
Active
No Tail
Solder
0.140" (3.56mm)
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
-
0.077" (1.96mm)
0.090" (2.29mm)
-
0.140" (3.56mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
Showing
of 10

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.