PC Pin Receptacles, Socket Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,302 In Stock | 1 : $1.62000 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,897 In Stock | 1 : $2.66000 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : $1.15625 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : $1.15625 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : $1.31851 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : $1.31851 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : $1.63414 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : $1.87137 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : $2.41878 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |