PC Pin Receptacles, Socket Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,070 In Stock | 1 : $0.49000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.039" (0.99mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : $1.68000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.039" (0.99mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
989 In Stock | 1 : $1.79000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.039" (0.99mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : $0.85737 Bulk | Bulk | Active | No Tail | Press-Fit | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.039" (0.99mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : $0.85737 Bulk | Bulk | Active | No Tail | Press-Fit | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.039" (0.99mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : $0.87513 Bulk | Bulk | Active | No Tail | Press-Fit | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.039" (0.99mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : $0.87513 Bulk | Bulk | Active | No Tail | Press-Fit | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.039" (0.99mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : $0.90757 Bulk | Bulk | Active | No Tail | Press-Fit | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.039" (0.99mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |