Foil Connectors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Foil Crimp Area
Length - Overall
Wire Gauge
Contact Finish
329254
CONN TERM FOIL DBL FACE 10-12AWG
TE Connectivity AMP Connectors
27,092
In Stock
1 : $1.14000
Bulk
Bulk
Active
Double Face
0.408" x 0.454" (10.36mm x 12.80mm)
0.768" (19.51mm)
10-12 AWG
Nickel
52195
CONN TERM FOIL BARREL 14-16 AWG
TE Connectivity AMP Connectors
25,314
In Stock
1 : $1.91000
Bulk
Bulk
Active
Barrel
0.454" x 0.708" (11.53mm x 17.98mm)
0.989" (25.12mm)
14-16 AWG
Nickel
2-329254-4
CONN TERM FOIL DBL FACE 10-12AWG
TE Connectivity AMP Connectors
1,430
In Stock
1 : $1.19000
Bulk
Bulk
Active
Double Face
0.408" x 0.454" (10.36mm x 12.80mm)
0.768" (19.51mm)
10-12 AWG
Tin
330716
CONN TERM FOIL DBL FACE 10-12AWG
TE Connectivity AMP Connectors
4,520
In Stock
1 : $1.90000
Bulk
Bulk
Active
Double Face, Slotted
0.454" x 0.708" (11.53mm x 17.98mm)
1.068" (27.13mm)
10-12 AWG
Nickel
330716
CONN TERM FOIL DBL FACE 10-12AWG
TE Connectivity AMP Connectors
8,742
In Stock
1 : $1.93000
Bulk
Bulk
Active
Double Face, Slotted
0.454" x 0.708" (11.53mm x 17.98mm)
1.068" (27.13mm)
10-12 AWG
Nickel
330716
CONN TERM FOIL DBL FACE 10-12AWG
TE Connectivity AMP Connectors
300
In Stock
1 : $7.68000
Box
Box
Active
Double Face, Slotted
0.454" x 0.708" (11.53mm x 17.98mm)
1.068" (27.13mm)
10-12 AWG
Tin
Showing
of 6

Foil Connectors


Foil Connector terminals are designed to be used with a metal foil or strip instead of a wire conductor. Featuring terminals (Barrel, Bond Clip, Double Face, End Tap, Flat Contact, Ring, Star Crimp, and Strip Tap) for wire attachment from 22 awg. to 2 awg. and two faces with lances that securely embed into the foil or film when crimped, these foil terminals can attach multiple layers securely and are ideal for a variety of applications.