Terminal Strips and Turret Boards

Results: 4
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-Mag-Mate
Product Status
ActiveObsolete
Type
Terminal StripTurret Board
Terminal Type
IDCScrew TerminalTurret, Single End, Double Turret
Number of Positions
469
Pitch
0.350" (8.89mm)0.500" (12.70mm)-
Board Size
2.839" L x 0.925" W x 0.744" H (72.10mm x 23.50mm x 18.90mm)3.839" L x 0.925" W x 0.744" H (97.52mm x 23.50mm x 18.90mm)-
Material - Board
-Glass Epoxy
Features
-Quick ConnectStandard Strip
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Terminal Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Board Size
Material - Board
Features
Material Flammability Rating
TERM STRIP 4POS 0.5" SCREW
1811494-4
TERM STRIP 4POS 0.5" SCREW
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
3,600 : $7.36892
Bulk
-
Bulk
ActiveTerminal StripScrew Terminal40.500" (12.70mm)--2.839" L x 0.925" W x 0.744" H (72.10mm x 23.50mm x 18.90mm)-Quick Connect-
TERM STRIP 6POS 0.5" SCREW
1811495-6
TERM STRIP 6POS 0.5" SCREW
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,400 : $9.78276
Bulk
-
Bulk
ActiveTerminal StripScrew Terminal60.500" (12.70mm)--3.839" L x 0.925" W x 0.744" H (97.52mm x 23.50mm x 18.90mm)-Quick Connect-
0
In Stock
Obsolete
Bulk
ObsoleteTerminal StripIDC9-1-----
0
In Stock
Active
-
Bulk
ActiveTurret BoardTurret, Single End, Double Turret40.350" (8.89mm)1--Glass EpoxyStandard Strip-
Showing
of 4

Terminal Strips and Turret Boards


Products in the terminal strip and turret board family are interconnect products consisting of an array of solderable terminals or terminal posts mounted to a sheet of insulating material, most commonly used as a junction point between the inner workings of a device or system and the external wiring connected to it during the course of installation. Relatively simple and inexpensive to produce, they're often found in older equipment, though solderless terminal blocks are generally preferred for such tasks in modern applications.