Terminal Strips and Turret Boards

Results: 9
Type
Binding Post StripTerminal Lug StripTurret BoardTurret Board, Scored
Terminal Type
Screw TerminalTerminal Lug, Dual EndTurret, Single End, Double Turret
Number of Positions
12 (1 + 1 Ground)56 (5 + 1 Ground)12152450
Pitch
0.375" (9.53mm)0.437" (11.10mm)-
Number of Rows
12
Row Spacing
1.500" (38.10mm)-
Board Size
0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm)1.250" L x 0.625" W x 0.062" H (31.80mm x 15.90mm x 1.57mm)2.250" L x 0.375" W x 0.062" H (57.15mm x 9.53mm x 1.57mm)3.000" L x 0.625" W x 0.062" H (76.20mm x 15.90mm x 1.57mm)3.687" L x 0.312" W x 0.062" H (93.60mm x 7.90mm x 1.57mm)5.250" L x 0.500" W x 0.093" H (133.35mm x 12.70mm x 2.36mm)5.250" L x 2.000" W x 0.093" H (133.35mm x 50.80mm x 2.36mm)7.875" L x 0.500" W x 0.125" H (200.03mm x 12.70mm x 3.18mm)13.125" L x 2.000" W x 0.093" H (333.38mm x 50.80mm x 2.36mm)
Material - Board
Glass EpoxyXP Phenolic
Features
-Miniature StripStandard Strip
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Terminal Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Board Size
Material - Board
Features
Material Flammability Rating
836
836
TERM LUG STRIP 6POS 0.375" DUAL
Keystone Electronics
1,071
In Stock
2,100
Factory
1 : $2.99000
Bulk
-
Bulk
ActiveTerminal Lug StripTerminal Lug, Dual End6 (5 + 1 Ground)0.375" (9.53mm)1-2.250" L x 0.375" W x 0.062" H (57.15mm x 9.53mm x 1.57mm)XP PhenolicStandard Strip-
4181
4181
BINDPOST STRIP 5POS 0.437" SCREW
Keystone Electronics
279
In Stock
1 : $7.43000
Bulk
-
Bulk
ActiveBinding Post StripScrew Terminal50.437" (11.10mm)1-3.000" L x 0.625" W x 0.062" H (76.20mm x 15.90mm x 1.57mm)Glass EpoxyStandard Strip-
15222
15033
TURRET BOARD 50POS 0.375" SINGLE
Keystone Electronics
170
In Stock
1 : $49.85000
Bulk
-
Bulk
ActiveTurret Board, ScoredTurret, Single End, Double Turret500.375" (9.53mm)21.500" (38.10mm)13.125" L x 2.000" W x 0.093" H (333.38mm x 50.80mm x 2.36mm)XP PhenolicStandard Strip-
15532
15532
TURRET BOARD 12POS 0.25" SINGLE
Keystone Electronics
247
In Stock
1 : $21.21000
Bulk
-
Bulk
ActiveTurret BoardTurret, Single End, Double Turret12-1-3.687" L x 0.312" W x 0.062" H (93.60mm x 7.90mm x 1.57mm)Glass EpoxyMiniature Strip-
4187
4187
BINDPOST STRIP 1POS SCREW
Keystone Electronics
178
In Stock
1 : $1.69000
Bulk
-
Bulk
ActiveBinding Post StripScrew Terminal1-1-1.250" L x 0.625" W x 0.062" H (31.80mm x 15.90mm x 1.57mm)XP PhenolicStandard Strip-
832
832
TERM LUG STRIP 2POS DUAL
Keystone Electronics
864
In Stock
1 : $1.30000
Bulk
-
Bulk
ActiveTerminal Lug StripTerminal Lug, Dual End2 (1 + 1 Ground)-1-0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm)XP PhenolicStandard Strip-
153xy Series
15317
TURRET BOARD 24POS 0.375" SINGLE
Keystone Electronics
58
In Stock
1 : $52.68000
Bulk
-
Bulk
ActiveTurret BoardTurret, Single End, Double Turret240.375" (9.53mm)21.500" (38.10mm)5.250" L x 2.000" W x 0.093" H (133.35mm x 50.80mm x 2.36mm)Glass EpoxyStandard Strip-
1510x SERIES
15102
TURRET BOARD 12POS 0.375" SINGLE
Keystone Electronics
33
In Stock
101
Factory
1 : $13.05000
Bulk
-
Bulk
ActiveTurret BoardTurret, Single End, Double Turret120.375" (9.53mm)1-5.250" L x 0.500" W x 0.093" H (133.35mm x 12.70mm x 2.36mm)XP PhenolicStandard Strip-
MS272491B3
MS272491B3
TURRET BOARD 15POS 0.375" SINGLE
Keystone Electronics
4
In Stock
1 : $40.02000
Bulk
-
Bulk
ActiveTurret Board, ScoredTurret, Single End, Double Turret150.375" (9.53mm)1-7.875" L x 0.500" W x 0.125" H (200.03mm x 12.70mm x 3.18mm)Glass Epoxy--
Showing
of 9

Terminal Strips and Turret Boards


Products in the terminal strip and turret board family are interconnect products consisting of an array of solderable terminals or terminal posts mounted to a sheet of insulating material, most commonly used as a junction point between the inner workings of a device or system and the external wiring connected to it during the course of installation. Relatively simple and inexpensive to produce, they're often found in older equipment, though solderless terminal blocks are generally preferred for such tasks in modern applications.