Wire to Board

Results: 69
Stocking Options
Environmental Options
Media
Exclude
69Results
Applied FiltersRemove All

Showing
of 69
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
2604-1101
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
2,035
In Stock
1 : $3.83000
Box
Box
Active
1
1
-
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-3102
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
20,061
In Stock
1 : $6.48000
Box
Box
Active
1
2
0.197" (5.00mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-1102
TERM BLOCK 2POS SIDE ENTRY 5MM
WAGO Corporation
5,565
In Stock
1 : $6.48000
Box
Box
Active
1
2
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-1103
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
9,979
In Stock
1 : $9.37000
Box
Box
Active
1
3
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-3103
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
6,394
In Stock
1 : $9.37000
Box
Box
Active
1
3
0.197" (5.00mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-1104
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
1,693
In Stock
1 : $12.06000
Box
Box
Active
1
4
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-3104
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
791
In Stock
1 : $12.06000
Box
Box
Active
1
4
0.197" (5.00mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-1102
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
2,681
In Stock
1 : $17.28000
Box
Box
Active
1
6
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-3106
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
1,273
In Stock
1 : $17.28000
Box
Box
Active
1
6
0.197" (5.00mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-3108
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
1,552
In Stock
1 : $22.29000
Box
Box
Active
1
8
0.197" (5.00mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-3101
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
371
In Stock
1 : $3.83000
Box
Box
Active
1
1
-
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-1302
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
164
In Stock
1 : $7.03000
Box
Box
Active
1
2
0.295" (7.50mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-1302
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
2,325
In Stock
1 : $10.18000
Box
Box
Active
1
3
0.295" (7.50mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-3105
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
270
In Stock
1 : $14.69000
Box
Box
Active
1
5
0.197" (5.00mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-1105
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
177
In Stock
1 : $14.69000
Box
Box
Active
1
5
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-1305
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
233
In Stock
1 : $15.97000
Box
Box
Active
1
5
0.295" (7.50mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-1108
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
640
In Stock
1 : $22.29000
Box
Box
Active
1
8
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-1502
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
757
In Stock
1 : $8.22000
Box
Box
Active
1
2
0.453" (11.50mm)
Horizontal with Board
20 A
600 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-3302
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
182
In Stock
1 : $29.48000
Box
Box
Active
1
10
0.295" (7.50mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-1102
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
32
In Stock
1 : $27.14000
Box
Box
Active
1
10
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-3305
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
8
In Stock
1 : $15.97000
Box
Box
Active
1
5
0.295" (7.50mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-1306
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
13
In Stock
1 : $18.73000
Box
Box
Active
1
6
0.295" (7.50mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-3306
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
12
In Stock
1 : $18.73000
Box
Box
Active
1
6
0.295" (7.50mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2604-1308
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
51
In Stock
1 : $24.25000
Box
Box
Active
1
8
0.295" (7.50mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
2604-3102
PCB TERMINAL BLOCK; LEVER; 4 MM;
WAGO Corporation
10
In Stock
1 : $24.76000
Box
Box
Active
1
9
0.197" (5.00mm)
Vertical with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
Showing
of 69

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.