Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134,230 In Stock 250,750 Factory | 1 : $0.74000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
1,540 In Stock | 1 : $1.79000 Bag | Bag | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 12 A | 300 V | 14-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue |