Wire to Board

Results: 3
Manufacturer
Phoenix ContactTE Connectivity AMP Connectors
Series
-COMBICON ZFKDSCOMBICON ZFKDSA
Positions Per Level
12
Pitch
0.197" (5.00mm)-
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Wire Gauge
12-26 AWG14-20 AWG14-24 AWG
Mounting Type
Through HoleThrough Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In SpringScrewless - Spring Cage, Tension Clamp
Features
Interlocking (Side)Interlocking (Side), Push Button Actuated
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1706714
1706714
TERM BLOCK 1POS 45DEG PCB
Phoenix Contact
13,954
In Stock
1 : $0.86000
Bulk
Bulk
Active
1
1
-
45° (135°) Angle with Board
10 A
300 V
14-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Interlocking (Side)
Green
2834095-1
2834095-1
TERM BLK 2POS SIDE ENTRY 5MM PCB
TE Connectivity AMP Connectors
7,979
In Stock
1 : $1.04000
Bulk
-
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
10 A
300 V
14-20 AWG
Through Hole, Kinked Pin
Screwless - Leg Spring, Push-In Spring
Interlocking (Side), Push Button Actuated
Gray
1889262
1889262
TERM BLOCK 1POS 45DEG PCB
Phoenix Contact
0
In Stock
Check Lead Time
1 : $0.77000
Bulk
Bulk
Active
1
1
-
45° (135°) Angle with Board
10 A
300 V
12-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Interlocking (Side)
Green
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.