Wire to Board
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,117 In Stock | 1 : $11.67000 Box | Box | Active | 1 | 8 | 0.200" (5.08mm) | Vertical with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Gray | |||
2,148 In Stock | 1 : $6.77000 Tray | - | Tray | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 12 AWG | Through Hole | Screwless - Push Button Clamp | - | Green |