Wire to Board
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,725 In Stock | 1 : $1.02000 Cut Tape (CT) 310 : $1.02400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 | 2 | 0.098" (2.50mm) | Vertical with Board | 5 A | 150 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Black | |||
220 In Stock | 250 : $3.66400 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Black |