Wire to Board

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
282837-2
TERM BLK 2P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
182,215
In Stock
1 : $1.17000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
13.5 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
282837-3
TERM BLK 3P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
206,343
In Stock
1 : $1.83000
Bulk
Bulk
Active
1
3
0.200" (5.08mm)
Horizontal with Board
13.5 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
1729157, 1729047
TERM BLK 5P SIDE ENT 5.08MM PCB
Phoenix Contact
866
In Stock
1 : $4.81000
Bulk
Bulk
Active
1
5
0.200" (5.08mm)
Horizontal with Board
10 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
282837-8
TERM BLK 8P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
149
In Stock
1 : $6.94000
Bulk
Bulk
Active
1
8
0.200" (5.08mm)
Horizontal with Board
13.5 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
282837-6
TERM BLK 6P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
3,409
In Stock
1 : $6.97000
Bulk
Bulk
Active
1
6
0.200" (5.08mm)
Horizontal with Board
13.5 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
282837-4
TERM BLK 4P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $3.54000
Bulk
Bulk
Active
1
4
0.200" (5.08mm)
Horizontal with Board
13.5 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 6

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.