Wire to Board

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
796682-2
796682-2
TERM BLK 2POS SIDE ENTRY 5MM PCB
TE Connectivity AMP Connectors
410
In Stock
1 : $2.42000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
17.5 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Black
0395433002
0395433002
TERM BLK 2POS SIDE ENTRY 5MM PCB
Molex
791
In Stock
1 : $2.03000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
14-22 AWG
Through Hole
Screw - Rising Cage Clamp
-
Black
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.