Wire to Board

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
2604-1102
2604-1102
TERM BLOCK 2POS SIDE ENTRY 5MM
WAGO Corporation
8,204
In Stock
1 : $5.87000
Box
Box
Active
1
2
0.197" (5.00mm)
Horizontal with Board
20 A
300 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Gray
2606-1352
2606-1355
PCB TERMINAL BLOCK; LEVER; 6 MM;
WAGO Corporation
0
In Stock
Check Lead Time
1 : $18.54000
Box
Box
Active
1
5
0.492" (12.50mm)
Horizontal with Board
42 A
600 V
8-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.