Wire to Board

Results: 3
Positions Per Level
2810
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
233-502
233-502
PCB TERMINAL BLOCK; PUSH-BUTTON;
WAGO Corporation
235
In Stock
1 : $3.34000
Box
Box
Active
1
2
0.100" (2.54mm)
30° (150°) Angle with Board
4 A
150 V
20-28 AWG
Through Hole
Screwless - Push Button Clamp
Push Button Actuated
Orange
233-502
233-508
PCB TERMINAL BLOCK; PUSH-BUTTON;
WAGO Corporation
673
In Stock
1 : $10.65000
Box
Box
Active
1
8
0.100" (2.54mm)
30° (150°) Angle with Board
4 A
150 V
20-28 AWG
Through Hole
Screwless - Push Button Clamp
Push Button Actuated
Orange
233-502
233-510
PCB TERMINAL BLOCK; PUSH-BUTTON;
WAGO Corporation
9
In Stock
1 : $11.87000
Box
Box
Active
1
10
0.100" (2.54mm)
30° (150°) Angle with Board
4 A
150 V
20-28 AWG
Through Hole
Screwless - Push Button Clamp
Push Button Actuated
Orange
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.