Wire to Board

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691137710002
691137710002
TERM BLK 2POS SIDE ENTRY 5MM PCB
Würth Elektronik
22,311
In Stock
1 : $0.58000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
16 A
300 V
12-30 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
-
Green
TB002-500-03BE
TB002-500-03BE
TERMINAL BLOCK, SCREW TYPE, 5.00
Same Sky (Formerly CUI Devices)
1,846
In Stock
1 : $0.94000
Bag
Bag
Active
1
3
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.