Terminal Block Wire Ferrules

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
AI 320 BLK SERIES
3200043
CONN FERRULE DIN 16AWG BLACK
Phoenix Contact
74,518
In Stock
57,500
Factory
1 : $0.26000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
16 AWG (1.50mm²)
14.00mm
8.00mm
Black
3203053
3203053
CONN FERRULE 22AWG TURQUOISE
Phoenix Contact
19,412
In Stock
14,200
Factory
1 : $0.42000
Bulk
Bulk
Active
Single Wire
Insulated
-
22 AWG (0.34mm²)
10.50mm
6.00mm
Turquoise
AI Series
3200182
CONN FERRULE DIN 18AWG RED
Phoenix Contact
11,556
In Stock
27,900
Factory
1 : $0.43000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
18 AWG (1.00mm²)
16.00mm
10.00mm
Red
3200548
3200548
CONN FERRULE DIN 10AWG YELLOW
Phoenix Contact
13,158
In Stock
92,900
Factory
1 : $0.64000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
10 AWG (6.00mm²)
20.00mm
12.00mm
Yellow
Showing
of 4

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.