Terminal Block Wire Ferrules

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
1181075
1181075
CONN FERRULE DIN 20-22AWG GRAY
American Electrical Inc.
106,620
In Stock
300
Factory
1 : $0.16000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
20-22 AWG
14.00mm
8.00mm
Gray
1182050
1182050
CONN FERRULE W TYPE 20-24AWG ORG
American Electrical Inc.
27,555
In Stock
194
Factory
1 : $0.16000
Bag
-
Bag
Active
Single Wire
Insulated
W
20-24 AWG
13.50mm
8.00mm
Orange
1181015
1181015
CONN FERRULE DIN 16AWG BLACK
American Electrical Inc.
83,531
In Stock
1,503
Factory
1 : $0.22000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
16 AWG (1.50mm²)
14.50mm
8.00mm
Black
Showing
of 3

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.