Specialized

Results: 2
Series
COMBICON MSTBVKCOMBICON UMSTBVK
Terminal - Width
28.0mm42.5mm
Current - IEC
10 A12 A
Voltage - IEC
300 V320 V
Wire Gauge or Range - mm²
0.2-2.5mm²0.2-25mm²
Features
-Retention Latches
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
1831375
1831375
TERM BLK PLUG 8POS 28.0MM GREEN
Phoenix Contact
0
In Stock
Check Lead Time
50 : $25.36980
Bulk
Bulk
Active
Plug Connection - Ganged
DIN Rail
8
1
28.0mm
Plug Receptacles, Screw
12 A
320 V
10 A
300 V
12-30 AWG
0.2-25mm²
-
Green
MFG_1833878
1833878
TERM BLK PLUG 8POS 42.5MM GREEN
Phoenix Contact
0
In Stock
Check Lead Time
50 : $39.05120
Bulk
Bulk
Active
Plug Connection - Ganged
DIN Rail
8
1
42.5mm
Plug Receptacles, Screw
10 A
300 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Retention Latches
Green
Showing
of 2

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.