Power Distribution

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Poles
Line Side Connections Per Pole
Load Side Connections Per Pole
Line Side Connection Type
Load Side Connection Type
Line Side Wire/Stud Size
Load Side Wire/Stud Size
Voltage - Rated
Current Rating (Amps)
1560730000
1560730000
POTENTIAL DISTRIBUTOR TERMINAL,
Weidmüller
6
In Stock
1 : $15.98000
Bulk
Bulk
Active
Power Distribution Block
1
1
4
Screw Connection
Screw Connection
4-16 AWG
4-16 AWG
600 V
85 A
1560670000
1560670000
POTENTIAL DISTRIBUTOR TERMINAL,
Weidmüller
0
In Stock
Check Lead Time
1 : $16.72000
Bulk
Bulk
Active
Power Distribution Block
1
1
4
Screw Connection
Screw Connection
4-16 AWG
4-16 AWG
600 V
85 A
Showing
of 2

Power Distribution


Power distribution terminal blocks are used for branching a single source of power to multiple circuits via push-in, screw connection, threaded stud or quick connect poles. Power distribution terminal blocks are differentiated by the number of poles, connections per pole, stud size, and voltage and current ratings.