Panel Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
318 In Stock | 1 : $8.75000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.600" (40.64mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 4 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Green | Lock Opening | 1 | |||
174 In Stock | 1 : $4.80000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.181" (30.00mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 2 | Screw Mount - Front Flange | 0.197" (5.00mm) | 300 V | 15 A | - | Green | Lock Opening | 1 | |||
1,822 In Stock | 1 : $6.80000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.378" (35.00mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 3 | Screw Mount - Front Flange | 0.197" (5.00mm) | 300 V | 15 A | - | Green | Lock Opening | 1 | |||
730 In Stock | 1 : $11.11000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.575" (40.00mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 4 | Screw Mount - Front Flange | 0.197" (5.00mm) | 300 V | 10 A | - | Green | - | 1 | |||
78 In Stock | 1 : $9.34000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 1.572" (39.92mm) | - | 4 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Sealing Gasket | 1 | |||
40 In Stock | 1 : $8.75000 Bulk | Bulk | Obsolete | Header, Male Pins | Wire Wrap Terminals | 1.600" (40.64mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 4 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Lock Opening | 1 | |||
1 In Stock | 1 : $12.47000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.969" (50.00mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 6 | Screw Mount - Front Flange | 0.197" (5.00mm) | 300 V | 15 A | - | Green | Lock Opening | 1 |