Interface Modules

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Current Rating (Per Contact)
Operating Temperature
Length
Width
Wire Gauge
778676-01
DIN-RAIL HORIZONTAL MOUNT 37-PIN
NI
43
In Stock
1 : $239.31000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
-
4.011" (101.88mm)
3.346" (84.99mm)
12-30 AWG
778673-01
37-PIN DSUB TO SCREW TERMINAL BL
NI
24
In Stock
1 : $305.36000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
-
3.990" (101.35mm)
3.030" (76.96mm)
12-30 AWG
781081-01
25-PIN DSUB TO SCREW TERMINAL BL
NI
3
In Stock
1 : $301.10000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Male
Jackscrew Socket
25
-
-
-
-
2.250" (57.15mm)
2.720" (69.09mm)
-
778676-01
DIN-RAIL VERTICAL MOUNT 37-PIN S
NI
7
In Stock
1 : $444.37000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
-
-
-
-
778672-01
37-PIN DSUB TO SCREW TERMINAL BL
NI
2
In Stock
1 : $579.23000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
-
6.180" (156.97mm)
1.770" (44.96mm)
12-30 AWG
779347-01
SBRIO 2MM IDC CONNECTOR BREAKOUT
NI
10
In Stock
1 : $688.10000
Box
-
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Male
Jackscrew Socket
116
-
-
-
-
-
-
-
779347-01
TB-2621 37-PIN D-SUB (FEMALE) TE
NI
0
In Stock
Check Lead Time
1 : $1,098.10000
Box
-
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
74
-
150V
2 A
-
-
-
-
Showing
of 7

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.