Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : $24.61000 Box | Box | Active | Plug, Male Pins | 10 | 10 | 1 | - | - | - | Screw | Free Hanging (In-Line) | - | - | - | Black | - | - | Mating Flange | |||
2 In Stock | 1 : $169.58000 Box | Box | Obsolete | Plug, Female Sockets | 36 | 18 | 2 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | - | - | - | Black | - | - | Mating Flange | |||
0 In Stock | 4 : $32.08000 Box | Box | Obsolete | Plug, Female Sockets | 6 | 3 | 2 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | - | - | - | Black | - | - | Mating Flange | |||
0 In Stock Check Lead Time | 1 : $108.72000 Box | - | Box | Active | - | 3 | 3 | 1 | 0.138" (3.50mm) | - | - | Screwless - Push-In Spring | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $114.18000 Box | - | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | - | - | - | - | Mating Flange | ||
0 In Stock Check Lead Time | 1 : $120.90000 Box | - | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | - | - | - | - | Mating Flange | ||
0 In Stock | 1 : $128.32000 Box | Box | Obsolete | Plug, Female Sockets | 24 | 12 | 2 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | - | - | - | Black | - | - | Mating Flange |