Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : $1.77460 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $2.68540 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $3.56480 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $4.45990 Bulk | Bulk | Active | Plug, Male Pins | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $6.26590 Bulk | Bulk | Active | Plug, Male Pins | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $7.16100 Bulk | Bulk | Active | Plug, Male Pins | 7 | 7 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $8.04040 Bulk | Bulk | Active | Plug, Male Pins | 8 | 8 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $8.95130 Bulk | Bulk | Active | Plug, Male Pins | 9 | 9 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $10.75720 Bulk | Bulk | Active | Plug, Male Pins | 10 | 10 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $11.68380 Bulk | Bulk | Active | Plug, Male Pins | 11 | 11 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $12.57890 Bulk | Bulk | Active | Plug, Male Pins | 12 | 12 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $13.44260 Bulk | Bulk | Active | Plug, Male Pins | 13 | 13 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $15.24860 Bulk | Bulk | Active | Plug, Male Pins | 14 | 14 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $16.15940 Bulk | Bulk | Active | Plug, Male Pins | 15 | 15 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - | |||
0 In Stock Check Lead Time | 100 : $17.05450 Bulk | Bulk | Active | Plug, Male Pins | 16 | 16 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 500 V | 20 A | 300 V | 12-30 AWG | 2.5mm² | Green | -40°C ~ 130°C | Nickel | - |