Headers, Plugs and Sockets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691309310008
TERM BLOCK HDR 8POS 3.81MM
Würth Elektronik
229
In Stock
1 : $6.23000
Bulk
Bulk
Active
Header, Female Sockets
8
8
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
6913093100xx
TERM BLOCK HDR 3POS 3.81MM
Würth Elektronik
597
In Stock
1 : $2.31000
Bulk
Bulk
Active
Header, Female Sockets
3
3
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
691309310004
TERM BLOCK HDR 4POS 3.81MM
Würth Elektronik
479
In Stock
1 : $3.19000
Bulk
Bulk
Active
Header, Female Sockets
4
4
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
691309310006
TERM BLOCK HDR 6POS 3.81MM
Würth Elektronik
243
In Stock
1 : $4.66000
Bulk
Bulk
Active
Header, Female Sockets
6
6
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
691309310007
TERM BLOCK HDR 7POS 3.81MM
Würth Elektronik
430
In Stock
1 : $4.76000
Bulk
Bulk
Active
Header, Female Sockets
7
7
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
691309310012
TERM BLOCK HDR 12POS 3.81MM
Würth Elektronik
116
In Stock
1 : $7.65000
Bulk
Bulk
Active
Header, Female Sockets
12
12
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
691309310002
TERM BLOCK HDR 2POS 3.81MM
Würth Elektronik
768
In Stock
1 : $1.56000
Bulk
Bulk
Active
Header, Female Sockets
2
2
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
691309310005
TERM BLOCK HDR 5POS 3.81MM
Würth Elektronik
57
In Stock
1 : $3.87000
Bulk
Bulk
Active
Header, Female Sockets
5
5
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.