Headers, Plugs and Sockets

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1571900000
1571840000
TERM BLOCK PLUG 8POS STR 5.08MM
Weidmüller
0
In Stock
35
Marketplace
126 : $14.73587
Bulk
25 : $5.21520
Bulk
Bulk
Bulk
Obsolete
Plug, Male Pins
8
8
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
Rail Mount Foot
1845940000
1845900000
TERM BLOCK PLUG 4POS STR 5.08MM
Weidmüller
0
In Stock
104 : $5.65981
Bulk
Bulk
Obsolete
Plug, Male Pins
4
4
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
DIN Rail/Channel
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-
Tin
-
1571900000
1571820000
TERM BLOCK PLUG 4POS STR 5.08MM
Weidmüller
0
In Stock
156 : $6.97987
Bulk
Bulk
Obsolete
Plug, Male Pins
4
4
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
Rail Mount Foot
TERM BLOCK PLUG 4POS STR 5.08MM
1571740000
TERM BLOCK PLUG 4POS STR 5.08MM
Weidmüller
0
In Stock
180 : $7.22850
Bulk
Bulk
Obsolete
Plug, Male Pins
4
4
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
10A
250 V
10 A
300 V
12 AWG
2.5mm²
Orange
-20°C ~ 120°C
Tin
Rail Mount Foot
1845940000
1845910000
TERM BLOCK PLUG 6POS STR 5.08MM
Weidmüller
0
In Stock
108 : $7.66750
Bulk
Bulk
Obsolete
Plug, Male Pins
6
6
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
DIN Rail/Channel
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-
Tin
-
1887670000
1571810000
TERM BLOCK PLUG 24POS STR 5.08MM
Weidmüller
4
In Stock
108 : $44.93889
Bulk
1 : $10.51000
Bulk
Bulk
Bulk
Obsolete
Plug, Male Pins
24
24
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
10A
250 V
10 A
300 V
12 AWG
2.5mm²
Orange
-20°C ~ 120°C
Tin
Rail Mount Foot
1571900000
1571830000
TERM BLOCK PLUG 6POS STR 5.08MM
Weidmüller
0
In Stock
108 : $11.04815
Bulk
Bulk
Obsolete
Plug, Male Pins
6
6
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
Rail Mount Foot
TERM BLOCK PLUG 6POS STR 5.08MM
1571750000
TERM BLOCK PLUG 6POS STR 5.08MM
Weidmüller
0
In Stock
120 : $11.12567
Bulk
Bulk
Obsolete
Plug, Male Pins
6
6
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
10A
250 V
10 A
300 V
12 AWG
2.5mm²
Orange
-20°C ~ 120°C
Tin
Rail Mount Foot
1845940000
1845930000
TERM BLOCK PLUG 10POS STR 5.08MM
Weidmüller
0
In Stock
100 : $13.03990
Bulk
Bulk
Obsolete
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
DIN Rail/Channel
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-
Tin
-
1571900000
1571870000
TERM BLOCK PLUG 14POS STR 5.08MM
Weidmüller
0
In Stock
120 : $14.89408
Bulk
Bulk
Obsolete
Plug, Male Pins
14
14
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
Rail Mount Foot
1845940000
1845940000
TERM BLOCK PLUG 12POS STR 5.08MM
Weidmüller
0
In Stock
112 : $15.00080
Bulk
Bulk
Obsolete
Plug, Male Pins
12
12
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
DIN Rail/Channel
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-
Tin
-
1571900000
1571850000
TERM BLOCK PLUG 10POS STR 5.08MM
Weidmüller
0
In Stock
120 : $17.86925
Bulk
Bulk
Obsolete
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
Rail Mount Foot
TERM BLOCK PLUG 10POS STR 5.08MM
1571770000
TERM BLOCK PLUG 10POS STR 5.08MM
Weidmüller
0
In Stock
108 : $19.64935
Bulk
Bulk
Obsolete
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
10A
250 V
10 A
300 V
12 AWG
2.5mm²
Orange
-20°C ~ 120°C
Tin
Rail Mount Foot
9800510000
1571860000
TERM BLOCK PLUG 12POS STR 5.08MM
Weidmüller
0
In Stock
120 : $21.49358
Bulk
Bulk
Obsolete
Plug, Male Pins
12
12
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
Rail Mount Foot
1200280000
1571780000
TERM BLOCK PLUG 12POS STR 5.08MM
Weidmüller
0
In Stock
120 : $21.71225
Bulk
Bulk
Obsolete
Plug, Male Pins
12
12
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
10A
250 V
10 A
300 V
12 AWG
2.5mm²
Orange
-20°C ~ 120°C
Tin
Rail Mount Foot
1571900000
1571900000
TERM BLOCK PLUG 24POS STR 5.08MM
Weidmüller
0
In Stock
108 : $44.48861
Bulk
Bulk
Obsolete
Plug, Male Pins
24
24
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
16A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
Rail Mount Foot
Showing
of 16

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.