Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1748400000
1748400000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
53
In Stock
1 : $5.72000
Bulk
42 : $17.63619
Bulk
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1748240000
1748240000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
58
In Stock
1 : $21.57000
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1748560000
1748560000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
33
In Stock
1 : $21.60000
Bulk
Bulk
Obsolete
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.