Headers, Plugs and Sockets

Results: 7
Series
COMBICON FKCNCOMBICON FRONT-MSTBCOMBICON MSTBCOMBICON MSTBACOMBICON MSTBTCOMBICON MSTBVACOMBICON PC
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
34
Positions Per Level
34
Pitch
0.200" (5.08mm)0.400" (10.16mm)
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Pressure ClipScrew - Rising Cage ClampScrewless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
12A76A
Voltage - IEC
400 V630 V1 kV
Current - UL
10 A12 A15 A55 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
6-20 AWG12-30 AWG14-24 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²0.2-2.5mm²0.75-16mm²-
Contact Mating Finish
SilverTin
Features
-Mating Flange, Strain ReliefRetention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1755749
1755749
TERM BLOCK HDR 3POS VERT 5.08MM
Phoenix Contact
8,164
In Stock
16,000
Factory
1 : $1.12000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
MSTBA 3 POS GRN
1757255
TERM BLOCK HDR 3POS 90DEG 5.08MM
Phoenix Contact
4,362
In Stock
1 : $1.47000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
1757022
1757022
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
6,999
In Stock
1 : $3.42000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1754571
1754571
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
282
In Stock
1 : $5.71000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-24 AWG
0.2-1.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1779990
1779990
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
281
In Stock
1 : $6.85000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1777303
1777303
TERM BLOCK PLUG 4POS STR 5.08MM
Phoenix Contact
220
In Stock
1 : $15.38000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1970359
1970359
TERM BLOCK PLUG 4POS STR 10.16MM
Phoenix Contact
6
In Stock
1 : $35.29000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.400" (10.16mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
76A
1 kV
55 A
600 V
6-20 AWG
0.75-16mm²
Green
-
Silver
Mating Flange, Strain Relief
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.