Headers, Plugs and Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
39531-1002
0395311002
TERM BLOCK HDR 2POS VERT 5.08MM
Molex
27,642
In Stock
57,600
Factory
1 : $0.68000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
39533-3003
0395333003
TERM BLOCK PLUG 3POS 5.08MM
Molex
46,391
In Stock
1 : $4.85000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
15 A
300 V
12-26 AWG
-
Black
-40°C ~ 105°C
Tin
Retention Latches (Wire Side)
MC 4POS GRN SERIES
1900798
TERM BLOCK PLUG 4POS STR 5.08MM
Phoenix Contact
118
In Stock
1 : $6.39000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
630 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
0395333004
0395333004
TERM BLOCK PLUG 4POS 5.08MM
Molex
0
In Stock
Check Lead Time
1 : $6.15000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
15 A
300 V
12-26 AWG
-
Black
-40°C ~ 105°C
Tin
Retention Latches (Wire Side)
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.