Headers, Plugs and Sockets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
5448637
5448637
TERM BLOCK PLUG 4POS 5.08MM
Phoenix Contact
12,938
In Stock
1,900
Factory
1 : $4.12000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
39520-0004
0395200004
TERM BLOCK PLUG 4POS 5MM
Molex
5,366
In Stock
1 : $5.61000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
18 A
300 V
12-30 AWG
-
Black
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
TJ0451030000G
TJ0451030000G
TERM BLOCK PLUG 4POS 5.08MM
Amphenol Anytek
4,299
In Stock
1 : $2.91000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw
Free Hanging (In-Line)
20A
300 V
20 A
300 V
12-24 AWG
0.34-2.5mm²
Black
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
1759509
1759509
TERM BLOCK PLUG 3POS 5.08MM
Phoenix Contact
486
In Stock
4,550
Factory
1 : $5.57000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Black
-
Tin
Retention Latches (Non-Wire Side)
1758830
1758830
TERM BLOCK PLUG 6POS 5.08MM
Phoenix Contact
119
In Stock
1 : $10.34000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
-
-
12-30 AWG
0.2-2.5mm²
Black
-
Tin
Retention Latches (Non-Wire Side)
1710146
1710146
TERM BLOCK PLUG 2POS 5.08MM
Phoenix Contact
50
In Stock
250
Factory
1 : $3.97000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Black
-
Tin
Positions Stamped, Retention Latches (Non-Wire Side)
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.