Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MSTBVA Series
1740288
TERM BLOCK HDR 4POS 5.08MM
Phoenix Contact
224
In Stock
1 : $2.67000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
250 V
12 A
300 V
-
-
Black
-
Tin
-
31x49104
31249104
TERM BLOCK PLUG 4POS 5.08MM
METZ CONNECT USA Inc.
6,574
In Stock
1 : $4.52000
Bulk
-
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
16 A
300 V
12-28 AWG
0.08-2.5mm²
Black
-40°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
COMBICON MSTBA 4 POS BLK
1740521
TERM BLOCK HDR 4POS 5.08MM
Phoenix Contact
22
In Stock
1 : $2.67000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
-
-
-
-
Black
-
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.