Headers, Plugs and Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1639340000
1639340000
TERM BLOCK PLUG 12POS 3.50MM
Weidmüller
21
In Stock
274
Alternate Stock
1 : $24.47000
Bulk
1 : $5.67000
Bulk
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1607600000
1607600000
TERM BLOCK HDR 12POS 3.50MM
Weidmüller
8
In Stock
100
Factory
1 : $11.62000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
17A
320 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.