Headers, Plugs and Sockets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803277
TERM BLOCK HDR 2POS 3.81MM
Phoenix Contact
11,994
In Stock
67,000
Factory
1 : $1.64000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1803426
TERM BLOCK HDR 2POS 3.81MM
Phoenix Contact
9,424
In Stock
46,250
Factory
1 : $1.64000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1745917
TERM BLOCK PLUG 4POS 3.81MM
Phoenix Contact
1,311
In Stock
1 : $7.87000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
KD0230500000G
TERM BLOCK PLUG 2POS 3.81MM
Amphenol Anytek
12,631
In Stock
1 : $1.52000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
5.5 A
300 V
16-24 AWG
-
Green
-40°C ~ 115°C
Tin
-
1703575
TERM BLOCK PLUG 2POS 3.81MM
Phoenix Contact
28
In Stock
1 : $3.68000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
160 V
-
-
16-24 AWG
0.2-1.5mm²
Black
-
Tin
-
1749528
TERM BLOCK HDR 4POS 3.81MM
Phoenix Contact
87
In Stock
100
Factory
1 : $4.46000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
-
-
-
-
Black
-
Tin
-
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.