Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,705 In Stock | 1 : $9.71000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.400" (10.16mm) | - | 180° | Screw | Free Hanging (In-Line) | 76A | 1 kV | 55 A | 300 V | 6-20 AWG | 0.5-16mm² | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
29 In Stock 100 Factory | 1 : $22.31000 Bulk | Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
24 In Stock | 1 : $20.71000 Bulk | Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 35 A | 600 V | 10-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
59 In Stock 20 Alternate Stock | 1 : $22.26000 Bulk 1 : $6.05000 Bulk | Bulk Bulk | Active | Plug, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 35 A | 600 V | 10-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | - |