Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTOQ023250
TERM BLOCK HDR 2POS 3.81MM
On Shore Technology Inc.
11,861
In Stock
1 : $0.71000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
OSTOQ043250
TERM BLOCK HDR 4POS 3.81MM
On Shore Technology Inc.
10,063
In Stock
1 : $1.34000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
OSTOQ063250
TERM BLOCK HDR 6POS 3.81MM
On Shore Technology Inc.
7,328
In Stock
1 : $1.68000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.