Headers, Plugs and Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MSTBVA 4
TERM BLOCK HDR 4POS 5MM
Phoenix Contact
2,417
In Stock
1 : $2.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Tin
-
1910351
TERM BLOCK PLUG 2POS 5MM
Phoenix Contact
2,673
In Stock
1 : $4.08000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1910364
TERM BLOCK PLUG 3POS 5MM
Phoenix Contact
281
In Stock
1 : $5.82000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
890-215
TERM BLOCK PLUG 5POS 4.40MM
WAGO Corporation
53
In Stock
1 : $8.87000
Box
Box
Active
Plug, Male Pins
5
5
1
0.173" (4.40mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
13A
400 V
12 A
600 V
16-22 AWG
0.25-1.5mm²
Black
-35°C ~ 85°C
-
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.