Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1,607
In Stock
1 : $2.96000
Bag
Bag
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Mating Flange, Retention Latches (Non-Wire Side)
120
In Stock
1 : $6.05000
Bag
Bag
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Mating Flange, Retention Latches (Non-Wire Side)
86
In Stock
1 : $2.66000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Mating Flange
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.