Headers, Plugs and Sockets

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
15,405
In Stock
1 : $1.05000
Bag
Bag
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
20020004-D041B01LF
TERM BLOCK PLUG 4POS 3.81MM
Amphenol Anytek
31,927
In Stock
1 : $2.30000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
10 A
300 V
16-26 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
20020007-H041B01LF
TERM BLOCK PLUG 4POS 5.08MM
Amphenol Anytek
676
In Stock
1 : $2.60000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
OSTTJ045153
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
5,407
In Stock
1 : $3.84000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
15 A
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
10,689
In Stock
1 : $0.71000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
6,133
In Stock
1 : $1.52000
Bag
Bag
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
2,784
In Stock
1 : $2.41000
Bag
Bag
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
4,896
In Stock
1 : $2.55000
Bag
Bag
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
776
In Stock
1 : $3.31000
Bag
Bag
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
851
In Stock
1 : $0.71000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.